KNSCHA CD29410000UF50V112
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | CD29410000UF50V112 |
| LCSC Part # | C3975291 |
| Package | Through Hole,D35xL45mm |
| Customer # | |
| Key Attributes | CAP ALUM 10000uF ±20% 50V TH |
| Description | 10000uF ±20% 50V Aluminum Electrolytic Capacitors Through Hole,D35xL45mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D35xL45mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 63 |
| Sales Unit | Piece |
In-Stock:
170
170
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0246 | $ 2.02 |
10+ | $ 1.7072 | $ 17.07 |
63+ | $ 1.4535 | $ 91.57 |
126+ | $ 1.2509 | $ 157.61 |
504+ | $ 1.1583 | $ 583.78 |
1,008+ | $ 1.1184 | $ 1127.35 |
Standard Packaging 63/Full
Box | ||
Better price for more quantity?
$