HCTL PM200-2-09-S-4.3
| Manufacturer |
HCTL
Asian Brands |
| Mfr. Part # | PM200-2-09-S-4.3 |
| LCSC Part # | C3975173 |
| Package | SMD,P=2mm |
| Customer # | |
| Key Attributes | CONN SOCKET 18POS 2mm DUAL ROW SMD |
| Description | -40℃~+105℃ Surface Mount,Vertical 18P 1.5A 4.3mm 2x9P Top 2mm 2 2mm Square Hole SMD,P=2mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HCTL | |
| Package | SMD,P=2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 11 |
| Multiple | 11 |
| Standard Packaging | 33 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
814 
814
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
11+ | $ 0.3144 | $ 3.46 |
110+ | $ 0.2374 | $ 26.11 |
330+ | $ 0.2079 | $ 68.61 |
1,089+ | $ 0.1711 | $ 186.33 |
5,511+ | $ 0.1547 | $ 852.55 |
10,989+ | $ 0.1448 | $ 1591.21 |
Standard Packaging 33/Full
Tube | ||
Better price for more quantity?
$