TI OPA2348AIDR
| Manufacturer | |
| MPN | OPA2348AIDR |
| LCSC Part # | C39740 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 1MHz, 45uA, CMOS, Rail-to-Rail Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 60uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 0.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Ib - Input Bias Current | 0.5pA | |
| Output Current | 10mA | |
| Maximum Power Supply Range (Vdd-Vss) | 7.5V | |
| Input Offset Voltage Drift(Vos TC) | 134uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA348 series amplifiers are single supply, low power, CMOS op amps in micro packaging. Featuring an extended bandwidth of 1MHz, and a supply current of 45µA, the OPA348 series is useful for low power applications on single supplies of 2.1V to 5.5V. Low supply current of 45µA, and an input bias current of 0.5pA, make the OPA348 series an optimal candidate for low-power, high-impedance applications such as smoke detectors and other sensors. The OPA348 is available in the miniature SC70 - 5, SOT23 - 5 and SO - 8 packages. The OPA2348 is available in SOT23 - 8 and SO - 8 packages, and the OPA4348 is offered in space - saving TSSOP - 14 and SO - 14 packages. The extended temperature range of -40°C to +125°C over all supply voltages offers additional design flexibility.
Features
- LOW l₀: 45µA Typical
- LOW COST
- RAIL - TO - RAIL INPUT AND OUTPUT
- SINGLE SUPPLY: +2.1V to +5.5V
- INPUT BIAS CURRENT: 0.5pA
- MicroSIZE PACKAGES: SC70 - 5, SOT23 - 8 and TSSOP - 14
- HIGH SPEED: POWER WITH BANDWIDTH: 1MHz
Applications
- PORTABLE EQUIPMENT
- BATTERY - POWERED EQUIPMENT
- SMOKE ALARMS
- CO DETECTORS
- MEDICAL INSTRUMENTATION
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.652 | $ 0.65 |
| 10+ | $ 0.5151 | $ 5.15 |
| 30+ | $ 0.4564 | $ 13.69 |
| 100+ | $ 0.3831 | $ 38.31 |
| 500+ | $ 0.3211 | $ 160.55 |
| 1,000+ | $ 0.3016 | $ 301.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 60uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 0.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Ib - Input Bias Current | 0.5pA | |
| Output Current | 10mA | |
| Maximum Power Supply Range (Vdd-Vss) | 7.5V | |
| Input Offset Voltage Drift(Vos TC) | 134uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA348 series amplifiers are single supply, low power, CMOS op amps in micro packaging. Featuring an extended bandwidth of 1MHz, and a supply current of 45µA, the OPA348 series is useful for low power applications on single supplies of 2.1V to 5.5V. Low supply current of 45µA, and an input bias current of 0.5pA, make the OPA348 series an optimal candidate for low-power, high-impedance applications such as smoke detectors and other sensors. The OPA348 is available in the miniature SC70 - 5, SOT23 - 5 and SO - 8 packages. The OPA2348 is available in SOT23 - 8 and SO - 8 packages, and the OPA4348 is offered in space - saving TSSOP - 14 and SO - 14 packages. The extended temperature range of -40°C to +125°C over all supply voltages offers additional design flexibility.
Features
- LOW l₀: 45µA Typical
- LOW COST
- RAIL - TO - RAIL INPUT AND OUTPUT
- SINGLE SUPPLY: +2.1V to +5.5V
- INPUT BIAS CURRENT: 0.5pA
- MicroSIZE PACKAGES: SC70 - 5, SOT23 - 8 and TSSOP - 14
- HIGH SPEED: POWER WITH BANDWIDTH: 1MHz
Applications
- PORTABLE EQUIPMENT
- BATTERY - POWERED EQUIPMENT
- SMOKE ALARMS
- CO DETECTORS
- MEDICAL INSTRUMENTATION
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



