XKB Connection TS-1186D-C-A
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | TS-1186D-C-A |
| LCSC Part # | C397351 |
| Package | SMD,4.7x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD R/A |
| Description | Tactile Switch SPST 260gf 1.65mm 4.7mm x 3.5mm Surface Mount, Right Angle |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Package | SMD,4.7x3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
395 
395
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1726 | $ 0.86 |
50+ | $ 0.1389 | $ 6.95 |
150+ | $ 0.1245 | $ 18.68 |
500+ | $ 0.1065 | $ 53.25 |
3,000+ | $ 0.0985 | $ 295.50 |
6,000+ | $ 0.0937 | $ 562.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$