XKB Connection TC-1101V-C-B-W
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | TC-1101V-C-B-W |
| LCSC Part # | C397349 |
| Packaging | Through Hole,Right Angle,7.3x4.3mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf TH R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,7.3x4.3mm | |
| with Bracket | With Bracket | |
| PressForce | 2.6N | |
| Length | 7.3mm | |
| Height | 3.85mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 4.3mm | |
| Installation Method | Right Angle | |
| Termination Style | PC Pin | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 910
910 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0304$ 0.0289 | $ 0.29 |
| 100+ | $ 0.0297$ 0.0283 | $ 2.83 |
| 300+ | $ 0.0292$ 0.0278 | $ 8.34 |
| 1,000+ | $ 0.0287$ 0.0273 | $ 27.30 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,7.3x4.3mm | |
| with Bracket | With Bracket | |
| PressForce | 2.6N | |
| Length | 7.3mm | |
| Height | 3.85mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 4.3mm | |
| Installation Method | Right Angle | |
| Termination Style | PC Pin | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



