XKB Connection PJ-35368-B-SMT
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | PJ-35368-B-SMT |
| LCSC Part # | C397345 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN JACK STEREO 3.5mm SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Rated current | 500mA | |
| working temperature | -20℃~+70℃ | |
| Connector Type | 3.5mm Headphone Jack | |
| Rated voltage | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5954$ 0.5657 | $ 0.57 |
| 10+ | $ 0.4843$ 0.4601 | $ 4.60 |
| 30+ | $ 0.4303$ 0.4088 | $ 12.26 |
| 100+ | $ 0.3763$ 0.3575 | $ 35.75 |
| 500+ | $ 0.343$ 0.3259 | $ 162.95 |
| 1,000+ | $ 0.3255$ 0.3093 | $ 309.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | XKB Connection | |
| Packaging | SMD | |
| Rated current | 500mA | |
| working temperature | -20℃~+70℃ | |
| Connector Type | 3.5mm Headphone Jack | |
| Rated voltage | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



