LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection PJ-3340-2 product image
  • PJ-3340-2 thumbnail 1
  • PJ-3340-2 thumbnail 2
  • PJ-3340-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection PJ-3340-2RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
PJ-3340-2
LCSC Part #
C397341
Packaging
Through Hole
Customer #
Key Attributes
CONN JACK STEREO 3.5mm TH
Datasheetpdf iconXKB Connection PJ-3340-2
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5993$ 0.5694$ 0.57
10+$ 0.4807$ 0.4567$ 4.57
30+$ 0.4304$ 0.4089$ 12.27
100+$ 0.3265$ 0.3102$ 31.02
500+$ 0.2988$ 0.2839$ 141.95
1,000+$ 0.2826$ 0.2685$ 268.50
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Barrel Connectors/Audio Connectors
ManufacturerXKB Connection
PackagingThrough Hole
Rated current500mA
working temperature-20℃~+70℃
Connector Type3.5mm Headphone Jack
Rated voltage30V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.