XKB Connection X05C2018TZ-518
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | X05C2018TZ-518 |
| LCSC Part # | C397324 |
| Package | SMD,P=0.5mm |
| Customer # | |
| Key Attributes | CONN FFC FPC 18POS 0.5mm VERTICAL - 1 SIDED CNT SMD |
| Description | FFC/FPC Connector 18 Position 0.5mm Pitch Single-side Contact/Vertical Surface Mount -40℃~+85℃ |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Package | SMD,P=0.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
300 
300
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1724 $ 0.1638 | $ 0.82 |
50+ | $ 0.1354 $ 0.1287 | $ 6.44 |
150+ | $ 0.1195 $ 0.1136 | $ 17.04 |
1,500+ | $ 0.0997 $ 0.0948 | $ 142.20 |
3,000+ | $ 0.0909 $ 0.0864 | $ 259.20 |
4,500+ | $ 0.0856 $ 0.0814 | $ 366.30 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$