LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON G2R-2 AC100 product image
  • G2R-2 AC100 thumbnail 1
  • G2R-2 AC100 thumbnail 2
  • G2R-2 AC100 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

OMRON G2R-2 AC100RoHS

Manufacturer
MPN
G2R-2 AC100
LCSC Part #
C397263
Packaging
DIP,12.7x28.8mm
Customer #
Key Attributes
DIP,12.7x28.8mm Power Relays RoHS
Datasheetpdf iconOMRON G2R-2 AC100
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8079$ 4.81
10+$ 4.1677$ 41.68
30+$ 3.7868$ 113.60
100+$ 3.4011$ 340.11
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Power Relays
ManufacturerOMRON
PackagingDIP,12.7x28.8mm
Coil Type-
Contact Form-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

General purpose power Relays of single-pole 10 A and double-pole 5 A. Safety-oriented design with dielectric strength of 5,000 V between coil and contacts, and surge resistance of 10,000 V. AC and DC types are both available for operational coils.