OMRON G2R-2 DC24 BY
| Manufacturer | |
| MPN | G2R-2 DC24 BY |
| LCSC Part # | C397261 |
| Packaging | DIP,28.8x12.7mm |
| Customer # | |
| Key Attributes | RELAY POWER DPDT-CO 5A 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | OMRON | |
| Packaging | DIP,28.8x12.7mm | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Coil Type | Non-Polarized - Single Coil | |
| Coil Voltage | 24V | |
| Number of Pins | 8 | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 5A | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Contact Resistance | 50mΩ | |
| Contact Rating | 5A@250VAC;5A@30VDC | |
| Length | 28.8mm | |
| Coil Rated Power | 530mW | |
| Switching Voltage(Max) | 380V@AC;125V@DC | |
| Width | 12.7mm | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Resistance | 1.1kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
General purpose power Relays of single-pole 10 A and double-pole 5 A. Safety-oriented design with dielectric strength of 5,000 V between coil and contacts, and surge resistance of 10,000 V. AC and DC types are both available for operational coils.
In-Stock: 15
15 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.714 | $ 2.71 |
| 10+ | $ 2.2771 | $ 22.77 |
| 30+ | $ 2.0026 | $ 60.08 |
| 100+ | $ 1.7232 | $ 172.32 |
| 500+ | $ 1.5966 | $ 798.30 |
| 1,000+ | $ 1.5413 | $ 1541.30 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | OMRON | |
| Packaging | DIP,28.8x12.7mm | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Coil Type | Non-Polarized - Single Coil | |
| Coil Voltage | 24V | |
| Number of Pins | 8 | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 5A | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Contact Resistance | 50mΩ | |
| Contact Rating | 5A@250VAC;5A@30VDC | |
| Length | 28.8mm | |
| Coil Rated Power | 530mW | |
| Switching Voltage(Max) | 380V@AC;125V@DC | |
| Width | 12.7mm | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Resistance | 1.1kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
General purpose power Relays of single-pole 10 A and double-pole 5 A. Safety-oriented design with dielectric strength of 5,000 V between coil and contacts, and surge resistance of 10,000 V. AC and DC types are both available for operational coils.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



