OMRON G6DN-1A-SL DC12
| Manufacturer | |
| Mfr. Part # | G6DN-1A-SL DC12 |
| LCSC Part # | C397210 |
| Package | DIP,20x5.1mm |
| Customer # | |
| Key Attributes | RELAY POWER SPST-NO 5A 12V |
| Description | Power Relay 1 Form A: 1A (SPST-NO) 12V Coil DIP,5.08x20mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | OMRON | |
| Package | DIP,20x5.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
4,281 
4,281
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4114 | $ 1.41 |
10+ | $ 1.216 | $ 12.16 |
30+ | $ 1.1086 | $ 33.26 |
100+ | $ 0.9596 | $ 95.96 |
500+ | $ 0.9068 | $ 453.40 |
1,000+ | $ 0.8811 | $ 881.10 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$