LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON G6E-134P-US DC24 product image
  • G6E-134P-US DC24 thumbnail 1
  • G6E-134P-US DC24 thumbnail 2
  • G6E-134P-US DC24 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

OMRON G6E-134P-US DC24RoHS

Manufacturer
MPN
G6E-134P-US DC24
LCSC Part #
C397205
Packaging
Through Hole,10x16mm
Customer #
Key Attributes
24V A set of conversions: 1C (Single-pole Double-throw Conversion) 3A Through Hole,10x16mm Signal Relays RoHS
Datasheetpdf iconOMRON G6E-134P-US DC24
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9532$ 2.95
10+$ 2.4909$ 24.91
30+$ 2.1613$ 64.84
100+$ 1.8654$ 186.54
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Signal Relays
ManufacturerOMRON
PackagingThrough Hole,10x16mm
Coil Voltage24V
Contact MaterialSilver+gold-plated alloy
Coil Resistance2.88kΩ
Contact Rating400mA@125VAC;2A@30VDC
Contact FormA set of conversions: 1C (Single-pole Double-throw Conversion)
Contact Resistance50mΩ
Release Time5ms
Operating Temperature-40℃~+70℃
Operate Time5ms
Switching Voltage(Max)250V@AC;220V@DC
Length16mm
Width10mm
Switching Current(Max)3A
Coil Rated Power200mW

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Features

AI Translation
  • High sensitivity: 98 mW (Rated power consumption: 200 mW) pickup coil power
  • Impulse withstand voltage of 1,500V (10×160 μs) meets FCC requirements
  • Stick packing employed in consideration of supporting automatic implementation
  • Plastic-sealed model that allows automatic soldering
  • New series of ultrasonically cleanable models is available
  • Standard model conforms to UL/CSA standards

Applications

AI Translation
  • Telecommunication equipment
  • Office automation machines
  • Industrial equipment
  • Security equipment