RUILON SMD4042-800E
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | SMD4042-800E |
| LCSC Part # | C39712719 |
| Package | SMD,4.2x4mm |
| Customer # | |
| Key Attributes | GDT 800V 3kA SMD |
| Description | 3kA ±20% SMD,4.2x4mm Gas Discharge Tube Arresters (GDT) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | RUILON | |
| Package | SMD,4.2x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
865 
865
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.391 $ 0.3715 | $ 0.37 |
10+ | $ 0.3073 $ 0.2920 | $ 2.92 |
30+ | $ 0.2708 $ 0.2573 | $ 7.72 |
100+ | $ 0.2252 $ 0.2140 | $ 21.40 |
500+ | $ 0.2054 $ 0.1952 | $ 97.60 |
1,000+ | $ 0.1932 $ 0.1836 | $ 183.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$