MEIHUA MHT136CRCT
| Manufacturer |
MEIHUA
Asian Brands |
| Mfr. Part # | MHT136CRCT |
| LCSC Part # | C397045 |
| Package | 0402 |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR 0402 SMD |
| Description | Red 632nm LED Indication - Discrete 1.9V 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,550 
2,550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0508 | $ 0.51 |
100+ | $ 0.0402 | $ 4.02 |
300+ | $ 0.0349 | $ 10.47 |
3,000+ | $ 0.0309 | $ 92.70 |
6,000+ | $ 0.0277 | $ 166.20 |
9,000+ | $ 0.0261 | $ 234.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$