Techcode TDM3726
| Manufacturer | TechcodeAsian Brands |
| MPN | TDM3726 |
| LCSC Part # | C397044 |
| Packaging | TO-263-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 200A TO-263-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Techcode | |
| Packaging | TO-263-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 814pF | |
| Current - Continuous Drain(Id) | 200A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 547pF | |
| RDS(on) | 3.3mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.356nF | |
| Gate Charge(Qg) | 70nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Techcode | |
| Packaging | TO-263-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 814pF | |
| Current - Continuous Drain(Id) | 200A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 547pF | |
| RDS(on) | 3.3mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.356nF | |
| Gate Charge(Qg) | 70nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TDM3726 uses advanced trench technology to provide excellent RDS(ON) and low gate charge. This device is suitable for use as a load switch or in PWM applications.
Features
AI Translation
- RDS(ON) < 3.3mΩ @ ΔVGS = 4.5V
- RDS(ON) < 2.6mΩ @ VS = 10V
- High Power and current handling capability
- Lead free product is available
- Surface Mount Package
Applications
AI Translation
- PWM applications
- Load switch
- Power management
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1439 | $ 1.14 |
| 10+ | $ 0.9536 | $ 9.54 |
| 30+ | $ 0.8473 | $ 25.42 |
| 100+ | $ 0.7299 | $ 72.99 |
| 500+ | $ 0.6759 | $ 337.95 |
| 800+ | $ 0.6521 | $ 521.68 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Techcode | |
| Packaging | TO-263-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 814pF | |
| Current - Continuous Drain(Id) | 200A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 547pF | |
| RDS(on) | 3.3mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.356nF | |
| Gate Charge(Qg) | 70nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Techcode | |
| Packaging | TO-263-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 814pF | |
| Current - Continuous Drain(Id) | 200A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 547pF | |
| RDS(on) | 3.3mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.356nF | |
| Gate Charge(Qg) | 70nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TDM3726 uses advanced trench technology to provide excellent RDS(ON) and low gate charge. This device is suitable for use as a load switch or in PWM applications.
Features
AI Translation
- RDS(ON) < 3.3mΩ @ ΔVGS = 4.5V
- RDS(ON) < 2.6mΩ @ VS = 10V
- High Power and current handling capability
- Lead free product is available
- Surface Mount Package
Applications
AI Translation
- PWM applications
- Load switch
- Power management
C397044 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
