ST STM32F103RCT6TR
| Manufacturer | |
| MPN | STM32F103RCT6TR |
| LCSC Part # | C39704 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | Flash, USB, CAN, 11 timers, 3 ADCs, 13 communication interfaces |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 51 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Core: ARM 32-bit Cortex-M3 CPU - 72 MHz maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state memory access - Single-cycle multiplication and hardware division
- Memories - 256 to 512 Kbytes of Flash memory - up to 64 Kbytes of SRAM - Flexible static memory controller with 4 Chip Select. Supports Compact Flash, SRAM, PSRAM, NOR and NAND memories - LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management 2.0 to 3.6 V application supply and I/Os POR, PDR, and programmable voltage detector (PVD) - 4-to-16 MHz crystal oscillator - Internal 8 MHz factory-trimmed RC - Internal 40 kHz RC with calibration 32 kHz oscillator for RTC with calibration
- Low power - Sleep, Stop and Standby modes V_BAT supply for RTC and backup registers
- 3x12-bit, 1 μs A/D converters (up to 21 channels) - Conversion range: 0 to 3.6 V - Triple-sample and hold capability - Temperature sensor 2x12-bit D/A converters DMA: 12-channel DMA controller - Supported peripherals: timers, ADCs, DAC, SDIO, I²Ss, SPIs, I²Cs and USARTs
- Debug mode - Serial wire debug (SWD) & JTAG interfaces - Cortex-M3 Embedded Trace Macrocel ITM
- Up to 112 fast I/O ports 51/80/112 I/Os, all mappable on 16 external interrupt vectors and almost all 5 V-tolerant
- Up to four 16-bit timers, each with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input
- 2x16-bit motor control PWM timers with deadtime generation and emergency stop
- 2xwatchdog timers (Independent and Window)
- SysTick timer: a 24-bit downcounter
- 2x16-bit basic timers to drive the DAC
- Up to 2xI²C interfaces (SMBus/PMBus)
- Up to 5 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
- Up to 3 SPIs (18 Mbit/s), 2 with I²S interface multiplexed
- CAN interface (2.0B Active)
- USB 2.0 full speed interface
- SDIO interface
- CRC calculation unit, 96-bit unique ID
- ECOPACK packages
In-Stock: 2,169
2,169 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8077 | $ 2.81 |
| 10+ | $ 2.4458 | $ 24.46 |
| 30+ | $ 2.1914 | $ 65.74 |
| 100+ | $ 1.9044 | $ 190.44 |
| 500+ | $ 1.7985 | $ 899.25 |
| 1,000+ | $ 1.7544 | $ 1754.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 51 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Core: ARM 32-bit Cortex-M3 CPU - 72 MHz maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state memory access - Single-cycle multiplication and hardware division
- Memories - 256 to 512 Kbytes of Flash memory - up to 64 Kbytes of SRAM - Flexible static memory controller with 4 Chip Select. Supports Compact Flash, SRAM, PSRAM, NOR and NAND memories - LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management 2.0 to 3.6 V application supply and I/Os POR, PDR, and programmable voltage detector (PVD) - 4-to-16 MHz crystal oscillator - Internal 8 MHz factory-trimmed RC - Internal 40 kHz RC with calibration 32 kHz oscillator for RTC with calibration
- Low power - Sleep, Stop and Standby modes V_BAT supply for RTC and backup registers
- 3x12-bit, 1 μs A/D converters (up to 21 channels) - Conversion range: 0 to 3.6 V - Triple-sample and hold capability - Temperature sensor 2x12-bit D/A converters DMA: 12-channel DMA controller - Supported peripherals: timers, ADCs, DAC, SDIO, I²Ss, SPIs, I²Cs and USARTs
- Debug mode - Serial wire debug (SWD) & JTAG interfaces - Cortex-M3 Embedded Trace Macrocel ITM
- Up to 112 fast I/O ports 51/80/112 I/Os, all mappable on 16 external interrupt vectors and almost all 5 V-tolerant
- Up to four 16-bit timers, each with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input
- 2x16-bit motor control PWM timers with deadtime generation and emergency stop
- 2xwatchdog timers (Independent and Window)
- SysTick timer: a 24-bit downcounter
- 2x16-bit basic timers to drive the DAC
- Up to 2xI²C interfaces (SMBus/PMBus)
- Up to 5 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
- Up to 3 SPIs (18 Mbit/s), 2 with I²S interface multiplexed
- CAN interface (2.0B Active)
- USB 2.0 full speed interface
- SDIO interface
- CRC calculation unit, 96-bit unique ID
- ECOPACK packages
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

