Ohmite RW7S0FB4K70JET
| Manufacturer | |
| Mfr. Part # | RW7S0FB4K70JET |
| LCSC Part # | C3969967 |
| Package | - |
| Customer # | |
| Key Attributes | RES 4.7kΩ ±5% |
| Description | 4.7kΩ ±5% Chip Resistor - Surface Mount |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.847 | $ 0.85 |
200+ | $ 0.3273 | $ 65.46 |
500+ | $ 0.3167 | $ 158.35 |
1,000+ | $ 0.3107 | $ 310.70 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$