NHC 973-5VDC-SL-A-X
| Manufacturer |
NHC
Asian Brands |
| Mfr. Part # | 973-5VDC-SL-A-X |
| LCSC Part # | C396952 |
| Package | Through Hole,15.2x19mm |
| Customer # | |
| Description | 5V 1 Set Normally Open: 1A (SPST NO) Through Hole,15.2x19mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NHC | |
| Package | Through Hole,15.2x19mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4319 | $ 0.43 |
10+ | $ 0.3381 | $ 3.38 |
30+ | $ 0.2982 | $ 8.95 |
100+ | $ 0.2352 | $ 23.52 |
500+ | $ 0.2136 | $ 106.80 |
1,000+ | $ 0.1998 | $ 199.80 |
Standard Packaging 100/Full
Box | ||