NBC BS4-24S-C20
| Manufacturer |
NBC
Asian Brands |
| Mfr. Part # | BS4-24S-C20 |
| LCSC Part # | C396940 |
| Package | DIP,11x15.5mm |
| Customer # | |
| Description | 24V 5A One set changeover: 1C (SPDT - changeover) DIP,11x15.5mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NBC | |
| Package | DIP,11x15.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4676 | $ 0.47 |
10+ | $ 0.3698 | $ 3.70 |
25+ | $ 0.3133 | $ 7.83 |
100+ | $ 0.2613 | $ 26.13 |
500+ | $ 0.2384 | $ 119.20 |
1,000+ | $ 0.2247 | $ 224.70 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$