NBC NB90-24S-S-A 50A 4KV
| Manufacturer |
NBC
Asian Brands |
| Mfr. Part # | NB90-24S-S-A 50A 4KV |
| LCSC Part # | C396906 |
| Package | Through Hole,27.2x32mm |
| Customer # | |
| Description | 24V 40A 1 Set Normally Open: 1A (SPST NO) Through Hole,27.2x32mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NBC | |
| Package | Through Hole,27.2x32mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8301 | $ 1.83 |
10+ | $ 1.5483 | $ 15.48 |
50+ | $ 1.3726 | $ 68.63 |
100+ | $ 1.1921 | $ 119.21 |
500+ | $ 1.1114 | $ 555.70 |
1,200+ | $ 1.075 | $ 1290.00 |
Standard Packaging 50/Full
Box | ||
Better price for more quantity?
$