NBC NB90E-12S-S-C 30A
| Manufacturer |
NBC
Asian Brands |
| Mfr. Part # | NB90E-12S-S-C 30A |
| LCSC Part # | C396895 |
| Package | Through Hole,27.2x32mm |
| Customer # | |
| Description | 12V 30A One set changeover: 1C (SPDT - changeover) Through Hole,27.2x32mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NBC | |
| Package | Through Hole,27.2x32mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.1553 | $ 1.16 |
10+ | $ 0.961 | $ 9.61 |
50+ | $ 0.8222 | $ 41.11 |
100+ | $ 0.7019 | $ 70.19 |
500+ | $ 0.6479 | $ 323.95 |
1,200+ | $ 0.6247 | $ 749.64 |
Standard Packaging 50/Full
Tray | ||