Hex Socket Button Head Screw Set PM2.5X8*5
| Manufacturer | ShuntianAsian Brands |
| MPN | PM2.5X8*5 |
| LCSC Part # | C39675880 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fastener Assortment Kits |
| Datasheet | Shuntian PM2.5X8*5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Fastener Assortment Kits | |
| Manufacturer | Shuntian | |
| Packaging | - | |
| standard | National standard | |
| Specifications | PM2.5X8*5 | |
| Hexagonal opposite sides | M2.5 Thread | |
| Suggested shelf life | 3 Years | |
| Actual shelf life | 3 Years | |
| Surface Treatment | Nickel plating | |
| texture of material | 1012 Carbon Steel | |
| Head shape | Round head | |
| pitch | 0.45mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Fastener Assortment Kits | |
| Manufacturer | Shuntian | |
| Packaging | - | |
| standard | National standard | |
| Specifications | PM2.5X8*5 | |
| Hexagonal opposite sides | M2.5 Thread |
| Type | Description | |
|---|---|---|
| Suggested shelf life | 3 Years | |
| Actual shelf life | 3 Years | |
| Surface Treatment | Nickel plating | |
| texture of material | 1012 Carbon Steel | |
| Head shape | Round head | |
| pitch | 0.45mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0069$ 0.0066 | $ 0.33 |
| 500+ | $ 0.0064$ 0.0061 | $ 3.05 |
| 10,000+ | $ 0.0054$ 0.0052 | $ 52.00 |
| 50,000+ | $ 0.0052$ 0.0050 | $ 250.00 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Fastener Assortment Kits | |
| Manufacturer | Shuntian | |
| Packaging | - | |
| standard | National standard | |
| Specifications | PM2.5X8*5 | |
| Hexagonal opposite sides | M2.5 Thread | |
| Suggested shelf life | 3 Years | |
| Actual shelf life | 3 Years | |
| Surface Treatment | Nickel plating | |
| texture of material | 1012 Carbon Steel | |
| Head shape | Round head | |
| pitch | 0.45mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Fastener Assortment Kits | |
| Manufacturer | Shuntian | |
| Packaging | - | |
| standard | National standard | |
| Specifications | PM2.5X8*5 | |
| Hexagonal opposite sides | M2.5 Thread |
| Type | Description | |
|---|---|---|
| Suggested shelf life | 3 Years | |
| Actual shelf life | 3 Years | |
| Surface Treatment | Nickel plating | |
| texture of material | 1012 Carbon Steel | |
| Head shape | Round head | |
| pitch | 0.45mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

