Hex Standoff M3 Male-Female 12mm+4mm Brass
| Manufacturer |
Shuntian
Asian Brands |
| Mfr. Part # | M3X12+4 |
| LCSC Part # | C39675865 |
| Package | - |
| Customer # | |
| Key Attributes | Shuntian Hexagonal Isolated Pillar M3X12+4 National Standard Brass Bag |
| Description | Board Spacers, Standoffs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | Shuntian | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,050
2,050
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.052 $ 0.0494 | $ 0.49 |
100+ | $ 0.0487 $ 0.0463 | $ 4.63 |
2,000+ | $ 0.0407 $ 0.0387 | $ 77.40 |
10,000+ | $ 0.0391 $ 0.0372 | $ 372.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$