LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin 0201B472K100CT product image
  • 0201B472K100CT thumbnail 1
  • 0201B472K100CT thumbnail 2
  • 0201B472K100CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin 0201B472K100CTRoHS

Manufacturer
WalsinAsian Brands
MPN
0201B472K100CT
LCSC Part #
C396693
Packaging
0201
Customer #
Key Attributes
CAP CER 4.7nF 10V X7R 0201
Datasheetpdf iconWalsin 0201B472K100CT
In-Stock: 4,700
4,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0021$ 0.21
15,000+$ 0.0018$ 27.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerWalsin
Packaging0201
Capacitance4.7nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating10V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging15000
Sales UnitPiece