TONYU DY-ITR9813
| Manufacturer |
TONYU
Asian Brands |
| Mfr. Part # | DY-ITR9813 |
| LCSC Part # | C396667 |
| Package | DIP-4 |
| Customer # | |
| Key Attributes | Opposed (slot-type) photoelectric switch |
| Description | 5mm 940nm 100nA 1.2V DIP-4 Photointerrupters - Slot Type - Transistor Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | TONYU | |
| Package | DIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
In-Stock:
3,948 
3,948
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2065 | $ 0.21 |
10+ | $ 0.1812 | $ 1.81 |
30+ | $ 0.1703 | $ 5.11 |
100+ | $ 0.1567 | $ 15.67 |
500+ | $ 0.1356 | $ 67.80 |
1,000+ | $ 0.132 | $ 132.00 |
Standard Packaging 150/Full
Bag | ||
Better price for more quantity?
$