PANASONIC ERJ-H2RF1801X
| Manufacturer | |
| Mfr. Part # | ERJ-H2RF1801X |
| LCSC Part # | C3962916 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 1800Ω ±1% 0.1W 0402 |
| Description | 1.8kΩ 100mW ±100ppm/℃ Thick Film Resistor ±1% 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
5,160 
5,160
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.043 $ 0.0069 | $ 0.07 |
100+ | $ 0.0379 $ 0.0061 | $ 0.61 |
300+ | $ 0.0353 $ 0.0057 | $ 1.71 |
1,000+ | $ 0.0334 $ 0.0054 | $ 5.40 |
5,000+ | $ 0.0303 $ 0.0049 | $ 24.50 |
10,000+ | $ 0.0296 $ 0.0048 | $ 48.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$