SINO-IC SE60210GA
| Manufacturer | SINO-ICAsian Brands |
| MPN | SE60210GA |
| LCSC Part # | C396088 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 210A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SINO-IC | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 2.14nF | |
| Current - Continuous Drain(Id) | 210A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 63pF | |
| RDS(on) | 2.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.07nF | |
| Gate Charge(Qg) | 85nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7148 | $ 0.71 |
| 10+ | $ 0.5836 | $ 5.84 |
| 50+ | $ 0.4802 | $ 24.01 |
| 100+ | $ 0.4153 | $ 41.53 |
| 500+ | $ 0.3752 | $ 187.60 |
| 1,000+ | $ 0.3551 | $ 355.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SINO-IC | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 2.14nF | |
| Current - Continuous Drain(Id) | 210A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 63pF | |
| RDS(on) | 2.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.07nF | |
| Gate Charge(Qg) | 85nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



