Honeywell SS345PT
| Manufacturer | |
| MPN | SS345PT |
| LCSC Part # | C396073 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Unipolar Hall-Effect Digital Position Sensors with Built-in Pull-up Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Honeywell | |
| Packaging | SOT-23 | |
| Operation Points | -28mT | |
| Supply Current | 5.5mA | |
| Release Points | -2.5mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 4mA | |
| Voltage - Supply | 2.7V~7V | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SS345PT/SS445P sensors are small, versatile digital Hall- effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet, designed to respond to a single North pole (SS345PT) or South pole (SS445P). These unipolar sensors are designed to meet the requirements of a wide range of potential applications. The internal pull- up resistor often eliminates the need for external components, further helping to reduce the system cost. These economical unipolar sensors are well suited for simple, high- volume, cost- sensitive position and motion sensing applications.
Features
- Subminiature package size (SS345PT) uses less space on the PCB than standard Hall-effect sensor packages such as TO-92 or SOT-89, allowing for use in smaller assemblies
- Tape and reel packaging (SS345PT) allows for automated component placement, helping to reduce manufacturing costs
- Small, flat TO-92-style package (SS445P) is also available
- Simple activation from a North pole (SS345PT) or a South pole (SS445P) makes these products suitable in a variety of potential applications such as motion control, lid closure detection, and displacement sensing
- Built-in pull-up resistor can easily interface with common electronic circuits without adding external components, helping to reduce total system cost
- RoHS-compliant materials meet Directive 2002/95/EC
- The 2.7 Vdc to 7 Vdc supply voltage range allows this device to be used in low voltage applications
- The SS345PT's very small size requires less PCB (printed circuit board) space, allowing it to be used in smaller assemblies
Applications
Commercial:
- Door or lid closure detection in appliances
- Speed and RPM sensing in fitness equipment
- Flow rate sensing in appliances and water softeners
- Damper or valve position control in HVAC equipment
- Printer head position sensing
Industrial
- Flow rate sensing in industrial processes
- Robotic control (cylinder position monitoring)
- Float-based fluid level sensing
Medical
- Displacement sensor in hospital beds and medical equipment
- Medication bin monitor on portable drug carts
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3893 | $ 0.39 |
| 10+ | $ 0.3093 | $ 3.09 |
| 30+ | $ 0.2746 | $ 8.24 |
| 100+ | $ 0.2324 | $ 23.24 |
| 500+ | $ 0.1932 | $ 96.60 |
| 1,000+ | $ 0.1811 | $ 181.10 |
| 3,000+ | $ 0.1796 | $ 538.80 |
| 6,000+ | $ 0.1781 | $ 1068.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Honeywell | |
| Packaging | SOT-23 | |
| Operation Points | -28mT | |
| Supply Current | 5.5mA | |
| Release Points | -2.5mT | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 4mA | |
| Voltage - Supply | 2.7V~7V | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SS345PT/SS445P sensors are small, versatile digital Hall- effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet, designed to respond to a single North pole (SS345PT) or South pole (SS445P). These unipolar sensors are designed to meet the requirements of a wide range of potential applications. The internal pull- up resistor often eliminates the need for external components, further helping to reduce the system cost. These economical unipolar sensors are well suited for simple, high- volume, cost- sensitive position and motion sensing applications.
Features
- Subminiature package size (SS345PT) uses less space on the PCB than standard Hall-effect sensor packages such as TO-92 or SOT-89, allowing for use in smaller assemblies
- Tape and reel packaging (SS345PT) allows for automated component placement, helping to reduce manufacturing costs
- Small, flat TO-92-style package (SS445P) is also available
- Simple activation from a North pole (SS345PT) or a South pole (SS445P) makes these products suitable in a variety of potential applications such as motion control, lid closure detection, and displacement sensing
- Built-in pull-up resistor can easily interface with common electronic circuits without adding external components, helping to reduce total system cost
- RoHS-compliant materials meet Directive 2002/95/EC
- The 2.7 Vdc to 7 Vdc supply voltage range allows this device to be used in low voltage applications
- The SS345PT's very small size requires less PCB (printed circuit board) space, allowing it to be used in smaller assemblies
Applications
Commercial:
- Door or lid closure detection in appliances
- Speed and RPM sensing in fitness equipment
- Flow rate sensing in appliances and water softeners
- Damper or valve position control in HVAC equipment
- Printer head position sensing
Industrial
- Flow rate sensing in industrial processes
- Robotic control (cylinder position monitoring)
- Float-based fluid level sensing
Medical
- Displacement sensor in hospital beds and medical equipment
- Medication bin monitor on portable drug carts
C396073 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



