TOSHIBA SSM3K36MFV,L3F(T,LCFC
| Manufacturer | |
| Mfr. Part # | SSM3K36MFV,L3F(T,LCFC |
| LCSC Part # | C396061 |
| Package | VESM |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 500mA VESM |
| Description | N-Channel 20V 500mA 150mW Surface Mount VESM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | VESM |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
5,100
5,100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.069 | $ 0.69 |
100+ | $ 0.0538 | $ 5.38 |
300+ | $ 0.0462 | $ 13.86 |
1,000+ | $ 0.0405 | $ 40.50 |
5,000+ | $ 0.0359 | $ 179.50 |
8,000+ | $ 0.0336 | $ 268.80 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$