TOSHIBA TPH3300CNH,L1Q(M
| Manufacturer | |
| Mfr. Part # | TPH3300CNH,L1Q(M |
| LCSC Part # | C396030 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 18A SOP-8 |
| Description | 150V 18A 33mΩ@10V 57W SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
25 
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8111 $ 1.2316 | $ 1.23 |
10+ | $ 1.548 $ 1.0527 | $ 10.53 |
30+ | $ 1.3839 $ 0.9411 | $ 28.23 |
100+ | $ 1.2152 $ 0.8264 | $ 82.64 |
500+ | $ 1.1378 $ 0.7737 | $ 386.85 |
1,000+ | $ 1.1053 $ 0.7516 | $ 751.60 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$