TOSHIBA TK100E10N1,S1X(S
| Manufacturer | |
| MPN | TK100E10N1,S1X(S |
| LCSC Part # | C396029 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 207A TO-220 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 207A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 255W | |
| RDS(on) | 3.4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 140nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 207A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 255W | |
| RDS(on) | 3.4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 140nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low drain-source on-resistance: R<sub>DS(ON)</sub> = 2.8 mΩ (typ.) (V<sub>GS</sub> = 10 V)
- Low leakage current: I<sub>DSS</sub> = 10 μA (max.) (V<sub>DS</sub> = 100 V)
- Enhancement mode: V<sub>th</sub> = 2.0 to 4.0 V (V<sub>DS</sub> = 10 V, I<sub>D</sub> = 1.0 mA)
Applications
AI Translation
- Switching Voltage Regulators
In-Stock: 1,999
1,999 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4573 | $ 1.46 |
| 10+ | $ 1.2526 | $ 12.53 |
| 50+ | $ 1.082 | $ 54.10 |
| 100+ | $ 0.9553 | $ 95.53 |
| 500+ | $ 0.8985 | $ 449.25 |
| 1,000+ | $ 0.8741 | $ 874.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 207A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 255W | |
| RDS(on) | 3.4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 140nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 207A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 255W | |
| RDS(on) | 3.4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 140nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low drain-source on-resistance: R<sub>DS(ON)</sub> = 2.8 mΩ (typ.) (V<sub>GS</sub> = 10 V)
- Low leakage current: I<sub>DSS</sub> = 10 μA (max.) (V<sub>DS</sub> = 100 V)
- Enhancement mode: V<sub>th</sub> = 2.0 to 4.0 V (V<sub>DS</sub> = 10 V, I<sub>D</sub> = 1.0 mA)
Applications
AI Translation
- Switching Voltage Regulators
C396029 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



