HI-LINK HLK-LD1020
| Manufacturer | HI-LINKAsian Brands |
| MPN | HLK-LD1020 |
| LCSC Part # | C39601825 |
| Packaging | - |
| Customer # | |
| Key Attributes | Micro / motion sensing I2C Temperature Sensors - Analog and Digital Output - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Temperature Sensors - Analog and Digital Output - Industrial | |
| Manufacturer | HI-LINK | |
| Packaging | - | |
| Voltage - Supply | 4V~15V | |
| Length | 15mm | |
| Operating Temperature | -20℃~+70℃ | |
| Sensor Type | Micro / motion sensing | |
| Features | Integrated signal conditioning | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



