Fuji Electric 7MBP75RA-120-55
| Manufacturer | |
| Mfr. Part # | 7MBP75RA-120-55 |
| LCSC Part # | C39598938 |
| Package | Screw Terminals |
| Customer # | |
| Key Attributes | IGBT-IPMR series 1200v/75A 7 in one-package |
| Description | 1.2kV 75A 20kHz Screw Terminals Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | Fuji Electric | |
| Package | Screw Terminals |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 136.4044 | $ 136.40 |
30+ | $ 129.2297 | $ 3876.89 |
Standard Packaging 6/Full
Box | ||
Better price for more quantity?
$