LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
11% OFF
DORABO DB2EK-7.62-3P-GN-S product image
  • DB2EK-7.62-3P-GN-S thumbnail 1
  • DB2EK-7.62-3P-GN-S thumbnail 2
  • DB2EK-7.62-3P-GN-S thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DORABO DB2EK-7.62-3P-GN-SRoHS

Manufacturer
DORABOAsian Brands
MPN
DB2EK-7.62-3P-GN-S
LCSC Part #
C395892
Packaging
P=7.62mm
Customer #
Key Attributes
TERM BLOCK PLUG 3POS 7.62mm
Datasheetpdf iconDORABO DB2EK-7.62-3P-GN-S
Custom CablesMOQ 1pc
In-Stock: 6,534
6,534 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5453$ 0.4854$ 0.49
10+$ 0.4362$ 0.3883$ 3.88
30+$ 0.3907$ 0.3478$ 10.43
100+$ 0.3321$ 0.2956$ 29.56
500+$ 0.2816$ 0.2507$ 125.35
1,000+$ 0.267$ 0.2377$ 237.70
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDORABO
PackagingP=7.62mm
Wire Gauge - mm22.5
Wire Gauge - AWG12~28
Number of Positions or Pins1x3P
Number of Pins3P
Operating Temperature-40℃~+105℃
Number of PINs Per Row3
Number of Rows1
Current Rating15A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Terminal (M3)
Voltage Rating1kV
Pitch7.62mm
ColorGreen
Connector TypeMale Plug
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.