LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
11% OFF
DORABO DB2EKM-5.08-4P-GN-S product image
  • DB2EKM-5.08-4P-GN-S thumbnail 1
  • DB2EKM-5.08-4P-GN-S thumbnail 2
  • DB2EKM-5.08-4P-GN-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DORABO DB2EKM-5.08-4P-GN-SRoHS

Manufacturer
DORABOAsian Brands
MPN
DB2EKM-5.08-4P-GN-S
LCSC Part #
C395756
Packaging
P=5.08mm
Customer #
Key Attributes
TERM BLOCK PLUG 4POS 5.08mm
Datasheetpdf iconDORABO DB2EKM-5.08-4P-GN-S
Custom CablesMOQ 1pc
In-Stock: 5,011
5,011 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5723$ 0.5094$ 0.51
10+$ 0.464$ 0.4130$ 4.13
30+$ 0.409$ 0.3641$ 10.92
100+$ 0.3557$ 0.3166$ 31.66
500+$ 0.3379$ 0.3008$ 150.40
1,000+$ 0.3217$ 0.2864$ 286.40
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDORABO
PackagingP=5.08mm
Wire Gauge - mm22.5
Wire Gauge - AWG12~28
Number of Positions or Pins1x4P
Number of Pins4P
Operating Temperature-40℃~+105℃
Number of PINs Per Row4
Number of Rows1
Current Rating15A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Terminal (M3)
Voltage Rating630V
Pitch5.08mm
ColorGreen
Connector TypeMale Plug
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.