LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
11% OFF
DORABO DB2EKM-5.08-3P-GN-S product image
  • DB2EKM-5.08-3P-GN-S thumbnail 1
  • DB2EKM-5.08-3P-GN-S thumbnail 2
  • DB2EKM-5.08-3P-GN-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DORABO DB2EKM-5.08-3P-GN-SRoHS

Manufacturer
DORABOAsian Brands
MPN
DB2EKM-5.08-3P-GN-S
LCSC Part #
C395740
Packaging
P=5.08mm
Customer #
Key Attributes
TERM BLOCK PLUG 3POS 5.08mm
Datasheetpdf iconDORABO DB2EKM-5.08-3P-GN-S
Custom CablesMOQ 1pc
In-Stock: 2,793
2,793 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5014$ 0.4463$ 0.45
10+$ 0.3992$ 0.3553$ 3.55
30+$ 0.3554$ 0.3164$ 9.49
100+$ 0.3019$ 0.2687$ 26.87
500+$ 0.2645$ 0.2355$ 117.75
1,000+$ 0.2499$ 0.2225$ 222.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDORABO
PackagingP=5.08mm
Wire Gauge - mm22.5
Wire Gauge - AWG12~28
Number of Positions or Pins1x3P
Number of Pins3P
Operating Temperature-40℃~+105℃
Number of PINs Per Row3
Number of Rows1
Current Rating15A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Terminal (M3)
Voltage Rating630V
Pitch5.08mm
ColorGreen
Connector TypeMale Plug
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.