VISHAY Y1629540R000T9W
| Manufacturer | |
| Mfr. Part # | Y1629540R000T9W |
| LCSC Part # | C3955168 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 540Ω ±0.01% 100mW 0805 |
| Description | 540Ω 100mW ±0.2ppm/℃ ±0.01% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.0515 | $ 4.05 |
200+ | $ 1.5682 | $ 313.64 |
500+ | $ 1.5137 | $ 756.85 |
1,000+ | $ 1.4864 | $ 1486.40 |
Standard Packaging 1000/Full
Tray | ||