GigaDevice Semicon Beijing GD25LQ16CNIGR
| Manufacturer | GigaDevice Semicon BeijingAsian Brands |
| MPN | GD25LQ16CNIGR |
| LCSC Part # | C395509 |
| Packaging | USON-8-EP(3x4) |
| Customer # | |
| Key Attributes | 1.8V Uniform Sector Dual and Quad Serial Flash |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | USON-8-EP(3x4) | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 1.65V~2.1V | |
| Operating temperature | - | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 104MHz | |
| Features | Write enable latch;Hardware write protection;Software write protection;Absolute write protection | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 150ms@(32KB) | |
| Page Programming Time (Tpp) | 700us | |
| Standby Supply Current | 9uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The GD25LQ16C (16M-bit) Serial flash supports the standard Serial Peripheral Interface (SPI), and supports the Dual/Quad SPI: Serial Clock, Chip Select, Serial Data I/O0 (SI), I/O1 (SO), I/O2 (WP#), and I/O3 (HOLD#). The Dual I/O data is transferred with speed of 208Mbits/s, the Quad I/O & Quad output data is transferred with speed of 416Mbits/s.
Features
AI Translation
- 16M-bit Serial Flash - 2048K-byte - 256 bytes per programmable page
- Standard, Dual, Quad SPI
- Standard SPI: SCLK, CS#, SI, SO, WP#, HOLD#
- Dual SPI: SCLK, CS#, IO0, IO1, WP#, HOLD#
- Quad SPI: SCLK, CS#, IO0, IO1, IO2, IO3
- High Speed Clock Frequency
- 104MHz for fast read with 30PF load
- Dual I/O Data transfer up to 208Mbits/s
- Quad I/O Data transfer up to 416Mbits/s
- Allows XIP (execute in place) Operation
- Continuous Read With 8/16/32/64-byte Wrap
- Software/Hardware Write Protection
- Write protect all/portion of memory via software
- Enable/Disable protection with WP# Pin
- Top/Bottom Block protection
- Minimum 100,000 Program/Erase Cycles
- Fast Program/Erase Speed
- Page Program time: 0.7ms typical
- Sector Erase time: 40ms typical
- Block Erase time: 0.15/0.18s typical
- Chip Erase time: 5s typical
- Flexible Architecture
- Uniform Sector of 4K-byte
- Uniform Block of 32/64K-byte
- Erase/Program Suspend/Resume
- Low Power Consumption
- 9uA typical stand-by current
- 1uA typical power down current
- Advanced security Features
- 128-bit Unique ID for each device
- 3x512-Byte Security Registers With OTP Lock
- Single Power Supply Voltage
- Full voltage range: 1.65~2.1V
- Data retention
- 20-year data retention typical
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9642 | $ 0.96 |
| 10+ | $ 0.7932 | $ 7.93 |
| 30+ | $ 0.6998 | $ 20.99 |
| 100+ | $ 0.5937 | $ 59.37 |
| 500+ | $ 0.5462 | $ 273.10 |
| 1,000+ | $ 0.5241 | $ 524.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | USON-8-EP(3x4) | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 1.65V~2.1V | |
| Operating temperature | - | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 104MHz | |
| Features | Write enable latch;Hardware write protection;Software write protection;Absolute write protection | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 150ms@(32KB) | |
| Page Programming Time (Tpp) | 700us | |
| Standby Supply Current | 9uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The GD25LQ16C (16M-bit) Serial flash supports the standard Serial Peripheral Interface (SPI), and supports the Dual/Quad SPI: Serial Clock, Chip Select, Serial Data I/O0 (SI), I/O1 (SO), I/O2 (WP#), and I/O3 (HOLD#). The Dual I/O data is transferred with speed of 208Mbits/s, the Quad I/O & Quad output data is transferred with speed of 416Mbits/s.
Features
AI Translation
- 16M-bit Serial Flash - 2048K-byte - 256 bytes per programmable page
- Standard, Dual, Quad SPI
- Standard SPI: SCLK, CS#, SI, SO, WP#, HOLD#
- Dual SPI: SCLK, CS#, IO0, IO1, WP#, HOLD#
- Quad SPI: SCLK, CS#, IO0, IO1, IO2, IO3
- High Speed Clock Frequency
- 104MHz for fast read with 30PF load
- Dual I/O Data transfer up to 208Mbits/s
- Quad I/O Data transfer up to 416Mbits/s
- Allows XIP (execute in place) Operation
- Continuous Read With 8/16/32/64-byte Wrap
- Software/Hardware Write Protection
- Write protect all/portion of memory via software
- Enable/Disable protection with WP# Pin
- Top/Bottom Block protection
- Minimum 100,000 Program/Erase Cycles
- Fast Program/Erase Speed
- Page Program time: 0.7ms typical
- Sector Erase time: 40ms typical
- Block Erase time: 0.15/0.18s typical
- Chip Erase time: 5s typical
- Flexible Architecture
- Uniform Sector of 4K-byte
- Uniform Block of 32/64K-byte
- Erase/Program Suspend/Resume
- Low Power Consumption
- 9uA typical stand-by current
- 1uA typical power down current
- Advanced security Features
- 128-bit Unique ID for each device
- 3x512-Byte Security Registers With OTP Lock
- Single Power Supply Voltage
- Full voltage range: 1.65~2.1V
- Data retention
- 20-year data retention typical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
