LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity SMA0207FTEU4703 product image
Images for reference only

TE Connectivity SMA0207FTEU4703RoHS

Manufacturer
MPN
SMA0207FTEU4703
LCSC Part #
C3954815
Packaging
0207
Customer #
Key Attributes
RES 470kΩ ±1% 500mW 0207
Datasheetpdf iconTE Connectivity SMA0207FTEU4703

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0207
Power(Watts)500mW
Resistance470kΩ
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece
Not available now