GigaDevice Semicon Beijing GD25LQ20CTIGR
| Manufacturer | |
| Mfr. Part # | GD25LQ20CTIGR |
| LCSC Part # | C395472 |
| Package | SOP-8 |
| Customer # | |
| Description | 2Mbit 1.65V~2.1V 104MHz SPI SOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0052 | $ 1.01 |
10+ | $ 0.8236 | $ 8.24 |
30+ | $ 0.7328 | $ 21.98 |
100+ | $ 0.6435 | $ 64.35 |
500+ | $ 0.5896 | $ 294.80 |
1,000+ | $ 0.5619 | $ 561.90 |
Standard Packaging 3000/Full
Reel | ||