TOSHIBA SSM3K333R,LF
| Manufacturer | |
| MPN | SSM3K333R,LF |
| LCSC Part # | C395454 |
| Packaging | SOT-23F |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 9A SOT-23F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-23F | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 77pF | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -40℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| RDS(on) | 42mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 436pF | |
| Gate Charge(Qg) | 3.4nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This power MOSFET is manufactured using advanced technology. This technology enables the power MOSFET to deliver superior characteristics, including fast switching times, low on-resistance, low gate charge, and especially excellent avalanche characteristics.
Features
AI Translation
- 4.5V drive Low ON-resistance: RDS(ON) = 42 mΩ (max) (@VGS = 4.5 V)
- RDS(ON) = 28 mΩ (max) (@VGS = 10 V)
Applications
AI Translation
- Power Management Switch Applications
- High-Speed Switching Applications
In-Stock: 16,300
16,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0505 | $ 0.51 |
| 100+ | $ 0.0395 | $ 3.95 |
| 300+ | $ 0.0341 | $ 10.23 |
| 3,000+ | $ 0.03 | $ 90.00 |
| 6,000+ | $ 0.0267 | $ 160.20 |
| 9,000+ | $ 0.0251 | $ 225.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



