FH CMFA222J3450HANT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | CMFA222J3450HANT |
| LCSC Part # | C394940 |
| Package | 0603 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 2.2kΩ 3450K 0603 |
| Description | NTC Thermistor 2.2kΩ Surface Mount 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | FH | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
40 
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0231 | $ 0.46 |
200+ | $ 0.0185 | $ 3.70 |
600+ | $ 0.0159 | $ 9.54 |
4,000+ | $ 0.0135 | $ 54.00 |
8,000+ | $ 0.0121 | $ 96.80 |
20,000+ | $ 0.0114 | $ 228.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$