BOYAMICRO BY25Q32BSTIG(T)
| Manufacturer |
BOYAMICRO
Asian Brands |
| Mfr. Part # | BY25Q32BSTIG(T) |
| LCSC Part # | C394868 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 32MBIT SPI NOR FLASH |
| Description | 32Mbit 2.7V~3.6V 120MHz SPI SOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | BOYAMICRO | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3695 | $ 0.37 |
10+ | $ 0.2917 | $ 2.92 |
30+ | $ 0.2583 | $ 7.75 |
100+ | $ 0.2167 | $ 21.67 |
500+ | $ 0.1982 | $ 99.10 |
1,000+ | $ 0.1871 | $ 187.10 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$