LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-H2RF3901X product image
  • ERJ-H2RF3901X thumbnail 1
  • ERJ-H2RF3901X thumbnail 2
  • ERJ-H2RF3901X thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

PANASONIC ERJ-H2RF3901XRoHS

Manufacturer
MPN
ERJ-H2RF3901X
LCSC Part #
C3944651
Packaging
0402
Customer #
Key Attributes
RES 3900Ω ±1% 0.1W 0402
Datasheetpdf iconPANASONIC ERJ-H2RF3901X
In-Stock: 9,750
9,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0469$ 0.47
100+$ 0.0377$ 3.77
300+$ 0.0331$ 9.93
1,000+$ 0.0297$ 29.70
5,000+$ 0.0257$ 128.50
10,000+$ 0.0244$ 244.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance3.9kΩ
Operating Temperature-55℃~+175℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece