TE Connectivity 173974-7
| Manufacturer | |
| MPN | 173974-7 |
| LCSC Part # | C394356 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN HOUSING 1POS SINGLE ROW |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Housings, Boots | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Color | Red | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | - | |
| Number of Rows | 1 | |
| Holes Structure | 1x1P | |
| With Wings | Without Fins | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0377 | $ 0.75 |
| 200+ | $ 0.0298 | $ 5.96 |
| 1,000+ | $ 0.0254 | $ 25.40 |
| 2,000+ | $ 0.0227 | $ 45.40 |
| 10,000+ | $ 0.0204 | $ 204.00 |
| 20,000+ | $ 0.0192 | $ 384.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Housings, Boots | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Color | Red | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | - | |
| Number of Rows | 1 | |
| Holes Structure | 1x1P | |
| With Wings | Without Fins | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



