LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ATTD2030B50 product image
Images for reference only

KOA RN73R2ATTD2030B50RoHS

Manufacturer
MPN
RN73R2ATTD2030B50
LCSC Part #
C3942772
Packaging
0805
Customer #
Key Attributes
RES 203Ω ±0.1% 125mW 0805
Datasheetpdf iconKOA RN73R2ATTD2030B50
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0937$ 0.09
200+$ 0.0363$ 7.26
500+$ 0.035$ 17.50
1,000+$ 0.0344$ 34.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance203Ω
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece