LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
POWER INTEGRATIONS LNK302PN product image
  • LNK302PN thumbnail 1
  • LNK302PN thumbnail 2
  • LNK302PN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

POWER INTEGRATIONS LNK302PNRoHS

Manufacturer
MPN
LNK302PN
LCSC Part #
C394185
Packaging
PDIP-8-B
Customer #
Key Attributes
66kHz 700V PDIP-8-B AC DC Converters, Offline Switchers RoHS
Datasheetpdf iconPOWER INTEGRATIONS LNK302PN
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4165$ 0.42
10+$ 0.3332$ 3.33
30+$ 0.2977$ 8.93
100+$ 0.253$ 25.30
500+$ 0.2345$ 117.25
1,000+$ 0.2222$ 222.20
2,000+$ 0.2191$ 438.20
4,000+$ 0.2175$ 870.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerPOWER INTEGRATIONS
PackagingPDIP-8-B
Operating Temperature-40℃~+150℃
Frequency - Switching66kHz
Voltage - Breakdown700V
FeaturesHigh voltage direct start;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout
TopologyBuck;Buck-Boost;Flyback
Duty Cycle(Max)69%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

LinkSwitch-TN is specifically designed to replace all linear and capacitor-fed (cap dropper) non-isolated power supplies in the under 360 mA output current range at equal system cost while offering much higher performance and energy efficiency. LinkSwitch-TN devices integrate a 700 V power MOSFET, oscillator, simple On/Off control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias supply and associated circuitry in buck or flyback converters. The fully integrated auto-restart circuit in the LNK304-306 safely limits output power during fault conditions such as short-circuit or open loop, reducing component count and system-level load protection cost. A local supply provided by the IC allows use of a nonsafety graded optocoupler acting as a level shifter to further enhance line and load regulation performance in buck and buck-boost converters, if required.

Features

AI Translation
  • Lowest cost and component count buck converter solution
  • Fully integrated auto-restart for short-circuit and open loop fault protection – saves external component costs
  • LNK302 uses a simplified controller without auto-restart for very low system cost
  • 66 kHz operation with accurate current limit – allows low cost off-the-shelf 1 mH inductor for up to 120 mA output current
  • Tight tolerances and negligible temperature variation
  • High breakdown voltage of 700 V provides excellent input surge withstand
  • Frequency jittering dramatically reduces EMI (~10 dB)
  • Minimizes EMI filter cost
  • High thermal shutdown temperature (+135 °C minimum)
  • Supports buck, buck-boost and flyback topologies
  • System level thermal overload, output short-circuit and open control loop protection
  • Excellent line and load regulation even with typical configuration
  • High bandwidth provides fast turn-on with no overshoot
  • Current limit operation rejects line ripple
  • Universal input voltage range (85 VAC to 265 VAC)
  • Built-in current limit and hysteretic thermal protection
  • Higher efficiency than passive solutions
  • Higher power factor than capacitor-fed solutions
  • Entirely manufacturable in SMD
  • Consumes typically only 50/80 mW in self-powered buck topology at 115/230 VAC input with no-load (opto feedback)
  • Consumes typically only 7/12 mW in flyback topology with external bias at 115/230 VAC input with no-load
  • Meets California Energy Commission (CEC), Energy Star, and EU requirements

Applications

AI Translation
  • Appliances and timers
  • LED drivers and industrial controls