TTM Technologies, Inc. E125N50X4
| Manufacturer | |
| Mfr. Part # | E125N50X4 |
| LCSC Part # | C3940286 |
| Package | SMD,6.4x6.4mm |
| Customer # | |
| Key Attributes | RES 50Ω ±2% SMD,6.4x6.4mm |
| Description | 50Ω Thick Film Resistor ±2% SMD,6.4x6.4mm Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TTM Technologies, Inc. | |
| Package | SMD,6.4x6.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.3909 | $ 4.39 |
200+ | $ 1.7 | $ 340.00 |
500+ | $ 1.6394 | $ 819.70 |
1,000+ | $ 1.6106 | $ 1610.60 |
Standard Packaging 1000/Full
Tray | ||