LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP185(GR-TPR,E product image
  • TLP185(GR-TPR,E thumbnail 1
  • TLP185(GR-TPR,E thumbnail 2
  • TLP185(GR-TPR,E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TLP185(GR-TPR,ERoHS

Manufacturer
MPN
TLP185(GR-TPR,E
LCSC Part #
C393884
Packaging
SOP-4-2.54mm
Customer #
Key Attributes
Photocoupler GaAsIred & Photo-Transistor
Datasheetpdf iconTOSHIBA TLP185(GR-TPR,E
In-Stock: 864
864 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7383$ 0.74
10+$ 0.6037$ 6.04
30+$ 0.5355$ 16.07
100+$ 0.469$ 46.90
500+$ 0.4284$ 214.20
1,000+$ 0.4073$ 407.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerTOSHIBA
PackagingSOP-4-2.54mm
Fall time9us@2mA,100Ω
Output Current50mA
Rise time5us@2mA,100Ω
Vce Saturation(VCE(sat))300mV@2.4mA,8mA
Load Voltage80V
Reverse Voltage5V
Current transfer ratio100%;300%
Voltage - Forward(Vf)1.25V
Forward Current(If)20mA
Number of Channels-
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TOSHIBA mini flat coupler TLP185 is a small outline coupler, suitable for surface mount assembly. TLP185 consists of a photo transistor optically coupled to a gallium arsenide infrared emitting diode. Since TLP185 is smaller than DIP package, it’s suitable for high - density surface mounting applications such as programmable controllers.

Features

AI Translation
  • Collector - emitter voltage: 80 V (min)
  • Current transfer ratio: 50% (min), Rank GB: 100% (min)
  • Isolation voltage: 3750 Vrms (min)
  • Operation Temperature: -55 to 110 °C
  • Safety Standards UL approved: UL1577, File No. E67349; cUL approved: CSA Component Acceptance Service No. 5A, File No. E67349; CQC approved: GB4943.1, GB8898
  • Weight: 0.08 g (typ.)
  • Option (V4) type VDE approved: EN60747 - 5 - 5, EN60065, EN60950 - 1 (Under application EN62368 - 1)

Applications

AI Translation
  • Office Machine
  • Programmable Controllers
  • AC Adapter
  • I/O Interface Board