TE Connectivity CPF0805B33RE1
| Manufacturer | |
| Mfr. Part # | CPF0805B33RE1 |
| LCSC Part # | C3938799 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 33Ω ±0.1% 100mW 0805 |
| Description | 33Ω 100mW 100V ±25ppm/℃ Thin Film Resistor ±0.1% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
40 
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3126 | $ 1.56 |
50+ | $ 0.2493 | $ 12.47 |
150+ | $ 0.2221 | $ 33.32 |
1,000+ | $ 0.1882 | $ 188.20 |
2,000+ | $ 0.1732 | $ 346.40 |
5,000+ | $ 0.1641 | $ 820.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$